Aluminum electrolytic capacitor, 1000µF capacitance, 250V DC rated voltage, 20% tolerance. Features a 35mm diameter, 40mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 2.47A at 120Hz, a leakage current of 1.37mA, and a dissipation factor of 0.15%. Operates from -40°C to 105°C with a 3000-hour life rating. Snap-in termination and lead-free construction.
Nichicon LGU2E102MELC technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.47A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E102MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.