Standard aluminum electrolytic capacitor with 1500µF capacitance and 250V DC rated voltage. Features 20% tolerance, 3A ripple current, and 1.83mA leakage current. Radial package measures 35mm in diameter and 50mm in height, with a 10mm lead pitch for through-hole mounting. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Snap-in termination and bulk packaging.
Nichicon LGU2E152MELC technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.83mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E152MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.