The Nichicon LGU2E181MELY is a 180uF aluminum electrolytic capacitor with a radial package and a diameter of 20mm. It has a height of 30mm and a seated height of 1.181 inches. The capacitor is lead-free and has a lead pitch of 10mm. It has a leakage current of 630uA and a ripple current of 900mA. The capacitor is rated for 250V and has a tolerance of 20%. It operates between -40°C and 105°C and is packaged in bulk quantities of 250. The capacitor is RoHS compliant and has a life expectancy of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |