The Nichicon LGU2E271MELY is a 270uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant. It has a capacitance tolerance of 20% and a voltage rating of 250V. The LGU2E271MELY has a diameter of 20mm and a height of 35mm, with a lead pitch of 10mm and a termination type of snap in.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |