Nichicon's LGU2E271MELZ is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It has a radial package with a 22mm diameter and 35mm height, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a leakage current of 770uA and a ripple current of 1.18A.
Nichicon LGU2E271MELZ technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E271MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.