Aluminum electrolytic capacitor, 330µF capacitance, 250V DC rated voltage, 20% tolerance. Features a 25mm diameter, 30mm height, and 10mm lead pitch for through-hole PCB mounting. Offers 1.3A ripple current capability and a rated life of 3000 hours at 105°C maximum operating temperature. Includes snap-in termination and is RoHS compliant.
Nichicon LGU2E331MELA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E331MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.