330µF, 250V aluminum electrolytic capacitor with 20% tolerance. Features snap-in termination and a 10mm lead pitch for through-hole mounting. Rated for 1.3A ripple current and 860µA leakage current, with a lifespan of 3000 hours at 105°C. Dimensions are 30mm diameter and 25mm height.
Nichicon LGU2E331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.