Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.2A ripple current, and 860µA leakage current. Snap-in termination, radial package, cylindrical construction with 20mm diameter and 40mm height. Operates from -40°C to 105°C with a 3000-hour life rating. Through-hole mounting, lead-free, RoHS compliant.
Nichicon LGU2E331MELY technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 20mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E331MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.