Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.65A ripple current, and 1.02mA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 3000-hour life expectancy at rated conditions. Cylindrical construction measures 25mm in diameter and 40mm in height.
Sign in to ask questions about the Nichicon LGU2E471MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2E471MELA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.02mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E471MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.