Standard aluminum electrolytic capacitor, 470µF capacitance, 250V DC rated voltage, with 20% tolerance. Features a 30mm diameter and 30mm height, cylindrical construction, and snap-in termination. Offers 3000 hours of life at 105°C maximum operating temperature, 1.65A ripple current, and 770µA leakage current. Through-hole mounting with a 10mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2E471MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E471MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.