Nichicon's LGU2E561MELA is a 560uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a voltage rating of 250V. It is lead-free and RoHS compliant, packaged in bulk quantities of 250 units.
Sign in to ask questions about the Nichicon LGU2E561MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2E561MELA technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E561MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.