Standard aluminum electrolytic capacitor with 560µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.8A ripple current, and 1.12mA leakage current. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Cylindrical construction measures 30mm in diameter and 35mm in height, rated for 3000 hours at 105°C. Operates from -40°C to 105°C and is lead-free and RoHS compliant.
Nichicon LGU2E561MELB technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E561MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.