This 680uF radial aluminum electrolytic capacitor from Nichicon has a voltage rating of 250V and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and has a leakage current of 1.23mA. It is available in a bulk packaging with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2E681MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E681MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.