Standard aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage. Features 20% tolerance, 2A ripple current, and 1.23mA leakage current at 120Hz. This cylindrical component offers a 30mm diameter, 40mm height, and 10mm lead pitch for through-hole PCB mounting. Designed for general purpose applications, it operates from -40°C to 105°C with a 3000-hour life at rated conditions. RoHS compliant and lead-free.
Nichicon LGU2E681MELB technical specifications.
| Capacitance | 680uF |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E681MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.