Aluminum electrolytic capacitor with 680µF capacitance and 250V DC rating. Features 20% tolerance, 2A ripple current, and 690µA leakage current at 120Hz. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 30mm height radial package. Rated for 3000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon LGU2E681MELC technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E681MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.