Cap Aluminum Lytic 820uF 250V 20% (30 X 45mm) Snap-In 10mm 2300mA 3000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |