Standard aluminum electrolytic capacitor with 820µF capacitance and 250V DC rated voltage. Features 20% tolerance, 2.3A ripple current at 120Hz, and 730µA leakage current. Cylindrical construction with snap-in termination, 10mm lead pitch, and 0.8mm lead diameter. Operates from -40°C to 105°C with a 3000-hour life expectancy. Dimensions are 35mm diameter and 35mm height, suitable for through-hole PCB mounting.
Nichicon LGU2E821MELC technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2E821MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.