The Nichicon LGU2F151MELA is a general-purpose aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It has a voltage rating of 315V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial package with a diameter of 25mm and a height of 25mm. It is designed for through-hole mounting and is RoHS compliant.
Nichicon LGU2F151MELA technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F151MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.