The Nichicon LGU2F151MELY is a 150uF radial aluminum electrolytic capacitor with a diameter of 20mm and a height of 35mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is through-hole mounted and has a tolerance of 20%. It is RoHS compliant and has a voltage rating of 315V. The LGU2F151MELY has a leakage current of 650uA and a ripple current of 820mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |