This aluminum electrolytic capacitor from Nichicon features a capacitance of 180uF and a voltage rating of 315V with a tolerance of 20%. It has a radial package with a diameter of 22mm and a height of 35mm. The capacitor is designed for general-purpose use and is suitable for through-hole mounting. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon LGU2F181MELZ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 710uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F181MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.