The Nichicon LGU2F271MELZ is a 270uF radial through hole capacitor with a 20% tolerance and a voltage rating of 315V. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, though this is likely a typo and should be 0°C. The capacitor is RoHS compliant and has a leakage current of 870uA. It is available in a bulk packaging with 250 units per package.
Nichicon LGU2F271MELZ technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 870uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F271MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.