Aluminum electrolytic capacitor with 330µF capacitance and 315V DC rated voltage. Features 20% tolerance, 1.33A ripple current, and 960µA leakage current. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 30mm in height. Operates from -25°C to 105°C with a 3000-hour life expectancy.
Nichicon LGU2F331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 960uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.