This aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is rated for a maximum voltage of 315V. The capacitor is available in a radial package with a lead pitch of 10mm and is designed for through-hole mounting.
Nichicon LGU2F471MELA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.15mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F471MELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.