Aluminum electrolytic capacitor, 470µF capacitance, 315V DC rated voltage, with a 20% tolerance. Features a 1.7A ripple current capability and a low leakage current of 1.15mA. Designed for through-hole mounting with snap-in termination and a 10mm lead pitch. Operates across a temperature range of -25°C to 105°C, offering 3000 hours of life at rated conditions. Dimensions are 30mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2F471MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.15mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F471MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.