This Nichicon LGU2F471MHLC capacitor features a capacitance of 470uF, a working voltage of 315VDC, and a tolerance of 20%. It is an aluminum electrolytic type with a cylindrical can construction and snap-in termination style. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for through-hole mounting and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 1700mA |
| Leakage Current | 1150@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |