Aluminum electrolytic capacitor with 560µF capacitance and 315V DC rated voltage. Features 20% tolerance, 2.05A ripple current, and 1.26mA leakage current. Designed for general purpose applications with a 3000-hour life at 105°C. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Dimensions are 35mm diameter and 35mm height.
Nichicon LGU2F561MELC technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.26mA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.05A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2F561MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.