The LGU2F681MHLB is a 680uF aluminum electrolytic capacitor with a rated voltage of 315VDC and a tolerance of 20%. It has a size of 30x50mm and is designed for through-hole mounting. The capacitor has a leakage current of 1380uA at 5 minutes and a lifetime of 3000 hours. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 2170mA |
| Leakage Current | 1380@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |