Polarized aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 3000-hour life. Radial package with 10mm lead pitch and 0.8mm lead diameter, designed for through-hole PCB mounting. Dissipation factor is 0.15% at 120Hz, with a leakage current of 600µA and ripple current rating of 700mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G101MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G101MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.