High-performance aluminum electrolytic capacitor with 100µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 700mA ripple current capability, and a long operational life of 3000 hours at 105°C. This through-hole mounted component has a 20mm diameter, 35mm height, and 10mm lead pitch with snap-in termination. Designed for demanding applications, it operates from -25°C to 105°C and is RoHS compliant.
Nichicon LGU2G101MELY technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G101MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.