100µF, 400V aluminum electrolytic capacitor with 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 22mm diameter by 30mm height radial package. Rated for 700mA ripple current at 120Hz, with a leakage current of 600µA. Operates from -25°C to 105°C with a 3000-hour life expectancy. Through-hole mounting, RoHS compliant, and lead-free.
Nichicon LGU2G101MELZ technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| Ripple Current (AC) | 700mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G101MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.