This 120uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The capacitor is lead-free and RoHS compliant, making it suitable for a wide range of applications. It has a leakage current of 650uA and a ripple current of 750mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G121MELY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G121MELY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.