Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rated voltage. Features 20% tolerance, 880mA ripple current at 120Hz, and a dissipation factor of 0.15%. Snap-in termination, 10mm lead pitch, and 0.8mm lead diameter for through-hole PCB mounting. Operates from -25°C to 105°C with a 3000-hour life rating. Dimensions are 25mm diameter and 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G151MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G151MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.