Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage. Features 20% tolerance, 980mA ripple current, and a dissipation factor of 0.15% at 120Hz. Designed for through-hole PCB mounting with snap-in termination, this cylindrical component measures 30mm in diameter and height, with a 10mm lead pitch and 0.8mm lead diameter. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G181MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G181MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.