Aluminum electrolytic capacitor, 180µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 25mm height, and 10mm lead pitch with snap-in termination for through-hole mounting. Offers a ripple current of 980mA at 120Hz, a leakage current of 690µA, and a dissipation factor of 0.15%. Designed for operation from -25°C to 105°C with a 3000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G181MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 690uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G181MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.