The Nichicon LGU2G181MELZ is a 180uF radial through hole aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, with a packaging quantity of 250 units in bulk packaging.
Nichicon LGU2G181MELZ technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | LGU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G181MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.