Aluminum electrolytic capacitor, 220µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 1.1A ripple current capability and a 3000-hour life at 105°C. Radial package with snap-in termination, measuring 25mm in diameter and 40mm in height, with a 10mm lead pitch. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G221MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGU2G221MELA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G221MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.