Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.1A ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter. This radial component measures 35mm in diameter and 25mm in height, offering a 3000-hour life at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G221MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G221MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.