Standard aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 25mm diameter, 45mm height, and 10mm lead pitch for through-hole PCB mounting. Offers a ripple current of 1.22A, leakage current of 980µA, and a lifespan of 3000 hours at 105°C. Snap-in termination and lead-free construction ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G271MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G271MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.