Aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 30mm diameter by 35mm height radial package. Rated for 3000 hours at 105°C, with a ripple current of 1.22A and leakage current of 980µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon LGU2G271MELB technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G271MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.