Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.44A ripple current capability at 120Hz and a dissipation factor of 0.15%. Designed for through-hole PCB mounting, it has a snap-in termination, 10mm lead pitch, and dimensions of 30mm diameter by 40mm height. Operating from -25°C to 105°C, it provides 3000 hours of life and a leakage current of 1.08mA.
Nichicon LGU2G331MELB technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G331MELB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.