330µF radial aluminum electrolytic capacitor, designed for through-hole PCB mounting. Features a 400V DC rated voltage, 105°C maximum operating temperature, and 3000-hour life. This polarized capacitor offers a 1.44A ripple current and 1.08mA leakage current, with a 20% tolerance. Dimensions include a 35mm diameter, 30mm height, 10mm lead pitch, and 0.8mm lead diameter. RoHS compliant and lead-free.
Nichicon LGU2G331MELC technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G331MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.