Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 1.9A ripple current capability, and a 3000-hour life at 105°C. This through-hole component has a 35mm diameter, 40mm height, and 10mm lead pitch with snap-in termination. Dissipation factor is 0.15% at 120Hz, with a leakage current of 1.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGU2G471MELC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G471MELC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.