The Nichicon LGU2G561MHLC is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It has a diameter of 35mm and a lead pitch of 10mm, with a length of 45mm. The capacitor is designed for through-hole mounting and is snap-in type. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The LGU2G561MHLC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |