Standard aluminum electrolytic capacitor with 82µF capacitance and 400V DC rated voltage. Features 20% tolerance, 640mA ripple current, and a 3000-hour life at 105°C. Radial package measures 20mm in diameter and 30mm in height, with a 10mm lead pitch and snap-in termination. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon LGU2G820MELY technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 540uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G820MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.