Aluminum electrolytic capacitor with 82µF capacitance and 400V DC rated voltage. Features 20% tolerance, 640mA ripple current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and 22mm diameter by 25mm height snap-in termination. Operates from -25°C to 105°C with a 3000-hour life rating.
Nichicon LGU2G820MELZ technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 540uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2G820MELZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.