The LGU2P331MHLA is a 330uF aluminum electrolytic capacitor with a rated voltage of 220VDC and a tolerance of 20%. It has a ripple current of 1250 and a leakage current of 800uA at 5 minutes. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is available in a 25x25mm size with a snap-in termination style and a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1250mA |
| Leakage Current | 800@5MinuA |
| Lifetime | 3000h |
| Size | 25 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |