The Nichicon LGU2P471MELY is a 470uF radial through hole aluminum electrolytic capacitor with a 20mm diameter and 50mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20% and a voltage rating of 220V. It has a leakage current of 960uA and a ripple current of 1.45A.
Nichicon LGU2P471MELY technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 960uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGU2P471MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.