This Nichicon LGU2P471MHLB capacitor features a capacitance of 470uF and a DC rated voltage of 220VDC with a 20% tolerance. It has a ripple current of 1450 and a leakage current of 960uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm terminal pitch. It is designed for through-hole mounting and has a size of 30 x 25mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1450mA |
| Leakage Current | 960@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |