This 220VDC electrolytic capacitor has a capacitance of 470uF with a 20% tolerance. It is designed for through hole mounting with a snap-in termination style. The aluminum cylindrical can construction provides a robust and reliable design. The capacitor operates within a temperature range of -40 to 105 degrees Celsius. It is suitable for use in a variety of applications requiring a high capacitance value and a high working voltage.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| DC Rated Voltage | 220VDC |
| Ripple Current | 1450mA |
| Leakage Current | 960@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |