The Nichicon LGU2P561MELA is a radial aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 220V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a diameter of 25mm and a height of 40mm. It is lead free and RoHS compliant, with a leakage current of 1.05mA and a ripple current of 1.7A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.05mA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |